Part Details for 182323 by Amphenol Corporation
Overview of 182323 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 182323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182323
|
Avnet Americas | Conn Mini-UHF PL 0Hz to 300MHz 50Ohm Crimp RA Cable Mount - Bag (Alt: 182323) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182323
|
Avnet Americas | Conn Mini-UHF PL 0Hz to 300MHz 50Ohm Crimp RA Cable Mount - Bag (Alt: 182323) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.2250 / $5.6730 | Buy Now |
DISTI #
99H5907
|
Avnet Americas | Conn Mini-UHF PL 0Hz to 300MHz 50Ohm Crimp RA Cable Mount - Bulk (Alt: 99H5907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 183 Partner Stock |
|
$7.9000 / $9.1600 | Buy Now |
DISTI #
523-182323
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI UHF RA CRMP PLG RG-58, LMR-195 RoHS: Compliant | 59 |
|
$4.9000 / $8.7400 | Buy Now |
DISTI #
182323
|
TTI | RF Connectors / Coaxial Connectors MINI UHF RA CRMP PLG RG-58, LMR-195 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.8500 / $6.3400 | Buy Now |
Part Details for 182323
182323 CAD Models
182323 Part Data Attributes:
|
182323
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182323
Amphenol Corporation
RF Mini UHF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | PLUG | |
Connector Type | RF MINI UHF CONNECTOR | |
Coupling Type | THREADED | |
Panel Mount | NO |