-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK 12POS SIDE 5.08MM PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1823188-ND
|
DigiKey | TERM BLK 12P SIDE ENT 5.08MM PCB Min Qty: 40 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1920 | Buy Now |
DISTI #
651-1823188
|
Mouser Electronics | Fixed Terminal Blocks SPT-THR 1 5/12-H5 08 P26 RoHS: Compliant | 0 |
|
$6.0300 / $6.7600 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 12 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$5.7200 / $8.3100 | Buy Now |
DISTI #
000000000005240041
|
Sager | Fixed Terminal Blocks SPT-THR 1 5/12-H5 08 P26 Min Qty: 40 | 0 |
|
$7.0300 / $7.5700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 320 V - nominal cross section: 1.5 mm² - pitch: 5.08 mm - number of positions: 12 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear double pinning - Solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$5.7200 / $8.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1823188
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1823188
Phoenix Contact
TERM BLOCK 12POS SIDE 5.08MM PCB
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |