Part Details for 182306 by Amphenol Corporation
Overview of 182306 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Automotive
Robotics and Drones
Price & Stock for 182306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182306
|
Avnet Americas | Conn UHF RCP 0Hz to 300MHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 182306) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$3.6125 / $5.7195 | Buy Now |
DISTI #
182306
|
Avnet Americas | Conn UHF RCP 0Hz to 300MHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 182306) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
90H9173
|
Avnet Americas | Conn UHF RCP 0Hz to 300MHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 90H9173) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 27 Partner Stock |
|
$8.3000 / $9.6400 | Buy Now |
DISTI #
523-182306
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF STRT CRIMP JACK RG-58, LMR-195 RoHS: Compliant | 222 |
|
$4.8700 / $8.6600 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 5 |
|
$4.4450 / $5.3340 | Buy Now | |
DISTI #
182306
|
TTI | RF Connectors / Coaxial Connectors UHF STRT CRIMP JACK RG-58, LMR-195 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3.6100 / $5.1100 | Buy Now |
DISTI #
182306
|
Avnet Abacus | (Alt: 182306) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 182306
182306 CAD Models
182306 Part Data Attributes
|
182306
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182306
Amphenol Corporation
RF UHF Connector, Female, Cable Mount, Crimp Solder Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | APPLICABLE CABLES: RG 58C/U, RG 58/U | |
Body/Shell Style | JACK | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |