Part Details for 182302 by Amphenol Corporation
Overview of 182302 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 182302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182302
|
Avnet Americas | Conn Mini-UHF PL 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 182302) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182302
|
Avnet Americas | Conn Mini-UHF PL 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 182302) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.5125 / $3.9835 | Buy Now |
DISTI #
89K6985
|
Avnet Americas | Conn Mini-UHF PL 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 89K6985) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 125 Partner Stock |
|
$5.2300 / $6.2800 | Buy Now |
DISTI #
523-182302
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI UHF S CRIMP PLG RG-8X, LMR-240 RoHS: Compliant | 62 |
|
$3.7800 / $6.2500 | Buy Now |
DISTI #
182302
|
TTI | RF Connectors / Coaxial Connectors MINI UHF S CRIMP PLG RG-8X, LMR-240 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.6700 | Buy Now |
Part Details for 182302
182302 CAD Models
182302 Part Data Attributes:
|
182302
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182302
Amphenol Corporation
RF Mini UHF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.41 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-8 | |
Connector Type | RF MINI UHF CONNECTOR | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |