Part Details for 1823-80 by Dwyer Instruments Inc
Overview of 1823-80 by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CDP1823CD/B | Rochester Electronics LLC | Replacement for Intersil part number CDP1823D3. Buy from authorized manufacturer Rochester Electronics. | |
MSS5131-823MLB | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-823MLC | Coilcraft Inc | General Purpose Inductor, 82uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 1823-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7508
|
Newark | Pressure Switch, 85Inch-H2O, 1/8" Fnpt, Operating Pressure Min:9Inch-H2O, Operating Pressure Max:85Inch-H2O, Contact Configuration:Spdt, Product Range:1800 Series, Electrical Connection:Screw, Pressure Fitting Style:1/8" Fnpt Rohs Compliant: Yes |Dwyer 1823-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$83.5100 | Buy Now |
DISTI #
70958647
|
RS | Differential Pressure Switch, Range 9-85"WC, Set Pnt 1.30-3.0,1/8"Female NPT | Dwyer Instruments 1823-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$93.7500 / $110.2900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now |