Part Details for 1822LCM1835LYN911M by Fenghua (HK) Electronics Ltd
Overview of 1822LCM1835LYN911M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1822LCM1835LYN911M
1822LCM1835LYN911M CAD Models
1822LCM1835LYN911M Part Data Attributes
|
1822LCM1835LYN911M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1822LCM1835LYN911M
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4220 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1822LCM1835LYN911M
This table gives cross-reference parts and alternative options found for 1822LCM1835LYN911M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1822LCM1835LYN911M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2822LCM1835LYN0110 | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 2822LCM1835LYN0110 |
8822LCM1835LYN2110 | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 8822LCM1835LYN2110 |
2822LCM1835LYN111C | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 2822LCM1835LYN111C |
8822LCM1835LYN311B | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 8822LCM1835LYN311B |
2822LCM1835LYN211C | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 2822LCM1835LYN211C |
8822LCM1835LYN211C | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 8822LCM1835LYN211C |
8822LCM1835LYN7110 | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 8822LCM1835LYN7110 |
8822LCM1835LYN5110 | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 8822LCM1835LYN5110 |
1822LCM1835LYN711P | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 1822LCM1835LYN711P |
1822LCM1835LYN911C | CAP,AL2O3,4.7MF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1822LCM1835LYN911M vs 1822LCM1835LYN911C |