Part Details for 1822-50F by Techspray
Overview of 1822-50F by Techspray
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MSS5131-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
LPS4018-223MRC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 1822-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6412
|
Newark | Desoldering Braid, 50Ft X 0.075", Green, Braid Material:Copper, Width:0.075", Length:50Ft, Product Range:- Rohs Compliant: Na |Techspray 1822-50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.0100 / $54.0800 | Buy Now |
DISTI #
1873-1061-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.075" 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
11 In Stock |
|
$41.7500 | Buy Now |
DISTI #
577-1822-50F
|
Mouser Electronics | Desoldering Braid / Solder Removal PROWICK .075in WIDTH GRN 50ft LNTH AS NC RoHS: Compliant | 0 |
|
$43.2100 | Order Now |
DISTI #
70577964
|
RS | Braid, Desoldering, No-Clean Green #3 Braid - AS | TechSpray 1822-50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Container: ft. Coil | 0 |
|
$37.9500 / $42.1700 | RFQ |
|
Onlinecomponents.com | No-Clean Desoldering Braid Desoldering Braid RoHS: Compliant |
5 In Stock |
|
$32.2000 / $41.5400 | Buy Now |
DISTI #
67553512
|
Verical | No-Clean Desoldering Braid Desoldering Braid Min Qty: 2 Package Multiple: 1 Date Code: 2134 | Americas - 5 |
|
$43.5760 / $54.0020 | Buy Now |
|
Master Electronics | No-Clean Desoldering Braid Desoldering Braid RoHS: Compliant |
5 In Stock |
|
$32.2000 / $41.5400 | Buy Now |
DISTI #
754SO250
|
Techni-Tool, Inc. | Techspray 1822-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label | 10 |
|
$41.7500 | Buy Now |
DISTI #
754SO250
|
TestEquity LLC | Techspray 1822-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label | 10 |
|
$41.7500 | Buy Now |