1821540SS20
Teka Interconnection Systems
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle

Overview of 1821540SS20 by Teka Interconnection Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1821540SS20 by Teka Interconnection Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1821540SS20 by Teka Interconnection Systems

1821540SS20
Teka Interconnection Systems
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
TEKA INTERCONNECTION SYSTEMS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Depth
0.1 inch
Body Length
1.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
7500VAC V
Filter Feature
NO
Insulation Resistance
10000000000 Ω
Insulator Material
POLYETHYLENE TEREPHTHALATE
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Rated Current (Signal)
5 A
Reference Standard
UL
Terminal Length
0.2 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. 1821540SS20
    Teka Interconnection Systems
    Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for 1821540SS20

This table gives cross-reference parts and alternative options found for 1821540SS20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1821540SS20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NSH-15SA-S2-T Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 1821540SS20 vs NSH-15SA-S2-T
NSH-15SB-S1-T Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 1821540SS20 vs NSH-15SB-S1-T
NSH-15SB-S1-T HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK 3M Electronics 1821540SS20 vs NSH-15SB-S1-T
NSH-15SB-S2-T Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle 3M Interconnect 1821540SS20 vs NSH-15SB-S2-T
1821540SS10 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Teka Interconnection Systems 1821540SS20 vs 1821540SS10
1821540SS21 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Teka Interconnection Systems 1821540SS20 vs 1821540SS21
NSH-15SB-S2-T HEADER CONNECTOR,PCB MNT,RECEPT,15 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK 3M Electronics 1821540SS20 vs NSH-15SB-S2-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1821540SS20 by Teka Interconnection Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1821540SS20 by Teka Interconnection Systems

  • Please alert me when 1821540SS20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1821540SS20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1821540SS20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1821540SS20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1821540SS20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1821540SS20 by Teka Interconnection Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: