Part Details for 182130 by Amphenol Corporation
Overview of 182130 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182130
|
Avnet Americas | Conn UHF PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 182130) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182130
|
Avnet Americas | Conn UHF PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold - Bag (Alt: 182130) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.6250 / $4.2315 | Buy Now |
DISTI #
99H5894
|
Avnet Americas | Conn UHF PL 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5894) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 4 Days Container: Bulk | 111 Partner Stock |
|
$5.6500 / $6.3300 | Buy Now |
DISTI #
523-182130
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF STRT CRIMP PLUG FOR LMR-400, 50 OHM RoHS: Compliant | 1 |
|
$3.3900 / $6.5500 | Buy Now |
DISTI #
182130
|
TTI | RF Connectors / Coaxial Connectors UHF STRT CRIMP PLUG FOR LMR-400, 50 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.6300 / $4.0600 | Buy Now |
DISTI #
182130
|
Avnet Abacus | (Alt: 182130) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 182130
182130 CAD Models
182130 Part Data Attributes
|
182130
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182130
Amphenol Corporation
RF UHF Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.206 inch | |
Body Diameter | 0.717 inch | |
Body/Shell Style | PLUG | |
Cable Types | LMR400 | |
Connector Type | RF UHF CONNECTOR | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Insulator Color | YELLOW | |
Insulator Material | PHENOLIC | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |