Part Details for 1821164 by Phoenix Contact
Overview of 1821164 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1821164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1821164-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0440 | Buy Now |
DISTI #
651-1821164
|
Mouser Electronics | Pluggable Terminal Blocks FMC 0,5/ 9-ST-2,54 RoHS: Compliant | 79 |
|
$10.0400 / $11.9900 | Buy Now |
DISTI #
71724190
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 9 Position | Phoenix Contact 1821164 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4100 / $13.4500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 9 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold | 0 |
|
$9.9500 / $14.5100 | Buy Now |
DISTI #
000000000005577333
|
Sager | Pluggable Terminal Blocks FMC 0,5/ 9-ST-2,54 Min Qty: 100 | 0 |
|
$11.4000 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 10 |
|
RFQ | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 9 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold | 0 |
|
$9.9500 / $14.5100 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks FMC 0,5/ 9-ST-2,54 | 50 |
|
$74.1700 | Buy Now |
Part Details for 1821164
1821164 CAD Models
1821164 Part Data Attributes:
|
1821164
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821164
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |