Part Details for 182113 by Amphenol Corporation
Overview of 182113 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 182113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182113
|
Avnet Americas | Conn Mini-UHF F 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount - Bag (Alt: 182113) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
182113
|
Avnet Americas | Conn Mini-UHF F 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount - Bag (Alt: 182113) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-182113
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI UHF S CRIMP JCK FOR RG-59, 50 OHM RoHS: Compliant | 24 |
|
$6.3500 / $11.3700 | Buy Now |
Part Details for 182113
182113 CAD Models
182113 Part Data Attributes
|
182113
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182113
Amphenol Corporation
RF Mini UHF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Body Depth | 1.051 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-59/U, RG-62 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MINI UHF CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
Dielectric Withstanding Voltage | 1414VAC V | |
Filter Feature | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 2 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |