-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 5POS STR 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1821122 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-16634-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
331 In Stock |
|
$5.5300 | Buy Now |
DISTI #
651-1821122
|
Mouser Electronics | Pluggable Terminal Blocks FMC 0 5/ 5-ST-2 54 RoHS: Compliant | 167 |
|
$5.5300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold RoHS: Compliant |
195 In Stock |
|
$5.5800 / $8.0500 | Buy Now |
DISTI #
85907421
|
Verical | Conn PC Terminal Block F 5 POS 2.54mm Push-In Spring ST Cable Mount 6A RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1912 | Americas - 195 |
|
$7.6570 / $10.4650 | Buy Now |
DISTI #
1821122
|
TTI | Pluggable Terminal Blocks FMC 0 5/ 5-ST-2 54 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel | Americas - 0 |
|
$5.3700 / $5.6900 | Buy Now |
DISTI #
000000000004091272
|
Sager | Pluggable Terminal Blocks FMC 0 5/ 5-ST-2 54 Min Qty: 200 | 0 |
|
$6.9500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold RoHS: Compliant |
195 In Stock |
|
$5.5800 / $8.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1821122
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821122
Phoenix Contact
TERM BLOCK PLUG 5POS STR 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |