Part Details for 182101 by Amphenol Corporation
Overview of 182101 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 182101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182101
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182101) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
RFQ | |
DISTI #
523-182101
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF STRT CRIMP PLUG FOR RG-59, 50 OHM RoHS: Compliant | 0 |
|
$10.9600 | Order Now |
Part Details for 182101
182101 CAD Models
182101 Part Data Attributes:
|
182101
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182101
Amphenol Corporation
RF UHF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLE: RG-59/U | |
Body/Shell Style | PLUG | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |