Part Details for 1820864 by Phoenix Contact
Overview of 1820864 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1820864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X1824
|
Newark | Terminal Block, Header, R/A, 3Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:3Positions, Rated Current:6A, Rated Voltage:160V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1820864 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$0.2870 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
32450794
|
Verical | Conn Wire to Board HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Cardboard Min Qty: 175 Package Multiple: 1 | Americas - 200 |
|
$0.4687 | Buy Now |
Part Details for 1820864
1820864 CAD Models
1820864 Part Data Attributes
|
1820864
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1820864
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |