There are no models available for this part yet.
Overview of 182-A-111/02 by WECO Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG182AP/B | Rochester Electronics | DG182 - Dual SPST, High-Speed Drivers with JFET Switch |
Price & Stock for 182-A-111/02 by WECO Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71512897
|
RS | Screw Connectors for Printed Circuit Boards | WECO 182-A-111/02 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1000 / $2.6200 | RFQ | |
Onlinecomponents.com | Screw Connector - 2 pole - 7.5 mm - 24 to 12 AWG RoHS: Compliant | 0 |
|
$2.1400 / $3.2200 | Buy Now |