Part Details for 182-015-113R171 by NorComp
Overview of 182-015-113R171 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-015-113R171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5601
|
Newark | D Sub Connector, Plug, 15Pos, No. Of Contacts:15Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:182 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 182-015-113R171 RoHS: Compliant Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.7600 | Buy Now |
DISTI #
182-915ME-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
756 In Stock |
|
$1.3574 / $2.6200 | Buy Now |
DISTI #
636-182-015-113R171
|
Mouser Electronics | D-Sub Standard Connectors 15P Male R/A ground straps 4-40 inserts RoHS: Compliant | 654 |
|
$1.3500 / $2.6200 | Buy Now |
|
Future Electronics | 182 Series 15 Position Economy Male Right Angle PC Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.4700 / $1.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
Part Details for 182-015-113R171
182-015-113R171 CAD Models
182-015-113R171 Part Data Attributes
|
182-015-113R171
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-015-113R171
NorComp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |