Microcontrollers and Processors
181M-02
Description: Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8

Overview of 181M-02 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
181M-52LF Renesas Electronics Corporation Low EMI Clock Generator
181M-02LFT Renesas Electronics Corporation Low EMI Clock Generator
181MI-02LFT Renesas Electronics Corporation Low EMI Clock Generator

CAD Models for 181M-02 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 181M-02 by Integrated Device Technology Inc

181M-02
Integrated Device Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
SOIC
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IT ALSO OPERATES AT 5V SUPPLY
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Clock Frequency-Max
48 MHz
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Primary Clock/Crystal Frequency-Nom
48 MHz
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
50 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
20
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
CLOCK GENERATOR, OTHER
Want to compare parts?
  1. 181M-02
    Integrated Device Technology Inc
    Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
    VS

Alternate Parts for 181M-02

This table gives cross-reference parts and alternative options found for 181M-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181M-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
W181-02SZT Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor 181M-02 vs W181-02SZT
ICS181M-03T Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-02 vs ICS181M-03T
ICS181M-02LF Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Device Technology Inc 181M-02 vs ICS181M-02LF
181M-02LFT SOIC-8, Reel Integrated Device Technology Inc 181M-02 vs 181M-02LFT
W181-02SZ Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor 181M-02 vs W181-02SZ
W181-02G Clock Generator, CMOS, PDSO8, Cypress Semiconductor 181M-02 vs W181-02G
W181-03GI Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Cypress Semiconductor 181M-02 vs W181-03GI
W18101G 75MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor 181M-02 vs W18101G
W181-03SZ Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 Cypress Semiconductor 181M-02 vs W181-03SZ
ICS181M-02 Clock Generator, 48MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-02 vs ICS181M-02
Part Number Description Manufacturer Compare
W181-03GT Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 Cypress Semiconductor 181M-02 vs W181-03GT
ICS180MI-01LF Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 181M-02 vs ICS180MI-01LF
P2183BG-08-SR Clock Generator, 20MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor 181M-02 vs P2183BG-08-SR
ICS180M-01LF Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 181M-02 vs ICS180M-01LF
W181-02G Clock Generator, CMOS, PDSO8, Cypress Semiconductor 181M-02 vs W181-02G
ICS181MI-01LF Clock Generator, 75MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 Integrated Device Technology Inc 181M-02 vs ICS181MI-01LF
P2182BG-08-ST Clock Generator, 20MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor 181M-02 vs P2182BG-08-ST
ICS180M-53 Clock Generator, 28MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 Integrated Device Technology Inc 181M-02 vs ICS180M-53
P2180BG-08-SR Clock Generator, 40MHz, CMOS, PDSO8, GREEN, SOIC-8 Pulsecore Semiconductor 181M-02 vs P2180BG-08-SR
W18003G 28MHz, OTHER CLOCK GENERATOR, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 Cypress Semiconductor 181M-02 vs W18003G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 181M-02 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 181M-02 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 181M-02 would you like to use for your alert(s)?
  • Please alert me when 181M-02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 181M-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 181M-02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 181M-02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 181M-02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 181M-02 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: