Part Details for 181KS34 by YAGEO Corporation
Results Overview of 181KS34 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
181KS34 Information
181KS34 by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 181KS34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-181KS34-ND
|
DigiKey | VARISTOR 180V 40KA SQUARE 34MM Min Qty: 60 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0880 | Buy Now |
DISTI #
181KS34
|
Avnet Americas | Metal Oxide Varistor 180V 10% 40KA 34mm Square 2-Pin Screw Mount Bulk - Bulk (Alt: 181KS34) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-181KS34
|
Mouser Electronics | Varistors 180V 40KA MOV Square 34mm RoHS: Compliant | 0 |
|
$3.4800 / $7.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 60 Container: Bulk |
0 Bulk |
|
$2.9000 | Buy Now |
DISTI #
181KS34
|
Avnet Abacus | (Alt: 181KS34) RoHS: Compliant Min Qty: 300 Package Multiple: 60 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 181KS34
181KS34 CAD Models
181KS34 Part Data Attributes
|
181KS34
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
181KS34
YAGEO Corporation
Varistor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 350 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 40 mm | |
Package Length | 38 mm | |
Package Style | RECTANGULAR | |
Package Width | 6.3 mm | |
Packing Method | Bulk | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Working Voltage | 150 V |