Part Details for 181KS34 by Pulse Electronics Corporation
Overview of 181KS34 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 181KS34
181KS34 CAD Models
181KS34 Part Data Attributes
|
181KS34
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
181KS34
Pulse Electronics Corporation
Varistor, 350J, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 350 J | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 38 mm | |
Package Length | 38 mm | |
Package Style | Chassis Mount | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Thermistor Application | SURGE PROTECTION | |
Tolerance | 10% | |
Working Voltage | 150 V |