Part Details for 181KH20J-OP7.5TR by YAGEO Corporation
Overview of 181KH20J-OP7.5TR by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 181KH20J-OP7.5TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-181KH20J-OP7.5TR-ND
|
DigiKey | MOV DISC 20MM 180V 10KA 125 Min Qty: 400 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4271 | Buy Now |
DISTI #
181KH20J-OP7.5TR
|
Avnet Americas | Metal Oxide Varistor High Temperature 180V 10% 10KA 20mm Disc 2-Pin Radial Leaded T/R - Tape and Reel (Alt: 181KH20J-OP7.5TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-181KH20J-OP7.5TR
|
Mouser Electronics | Varistors 180V 10KA MOV Disc 20mm RoHS: Compliant | 0 |
|
$0.2820 / $0.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
DISTI #
181KH20J-OP7.5TR
|
Avnet Abacus | (Alt: 181KH20J-OP7.5TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 20MM 180V 10KA 115VAC 150VDC THT | 0 |
|
$0.3891 / $0.4475 | RFQ |
Part Details for 181KH20J-OP7.5TR
181KH20J-OP7.5TR CAD Models
181KH20J-OP7.5TR Part Data Attributes
|
181KH20J-OP7.5TR
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
181KH20J-OP7.5TR
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 85 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30 mm | |
Package Length | 23.5 mm | |
Package Style | Radial | |
Package Width | 6.1 mm | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; UL; TUV | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 150 V |