Part Details for 181KD05 by Micro Commercial Components
Overview of 181KD05 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Part Details for 181KD05
181KD05 CAD Models
181KD05 Part Data Attributes
|
181KD05
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
181KD05
Micro Commercial Components
RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 115 V | |
Energy Absorbing Capacity-Max | 8 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 150 V |
Alternate Parts for 181KD05
This table gives cross-reference parts and alternative options found for 181KD05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181KD05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FNR-07M151B | Varistor, 150V, 8J, Through Hole Mount, RADIAL LEADED | Fenghua (HK) Electronics Ltd | 181KD05 vs FNR-07M151B |
SV5115K05B | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 181KD05 vs SV5115K05B |
SV5115K05R | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | 181KD05 vs SV5115K05R |
D85313-000 | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 181KD05 vs D85313-000 |
SV5115S05B | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | 181KD05 vs SV5115S05B |
ROV05H181K | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 181KD05 vs ROV05H181K |
SV1115S05B | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | 181KD05 vs SV1115S05B |
ROV05H181K-AP | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 181KD05 vs ROV05H181K-AP |
A34363-000 | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 181KD05 vs A34363-000 |
ROV05H181K-S | RESISTOR, VOLTAGE DEPENDENT, 150V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | 181KD05 vs ROV05H181K-S |