Part Details for 181KD05-OTB by YAGEO Corporation
Results Overview of 181KD05-OTB by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
181KD05-OTB Information
181KD05-OTB by YAGEO Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 181KD05-OTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-181KD05-OTB-ND
|
DigiKey | VARISTOR 180V 400A DISC 5MM Min Qty: 1500 Lead time: 20 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0554 | Buy Now |
DISTI #
181KD05-OTB
|
Avnet Americas | Metal Oxide Varistor 180V 10% 0.4KA 5mm Disc 2-Pin Radial Leaded Ammo Pack - Boxed Product (Developm... more RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Box | 0 |
|
$0.0229 / $0.0243 | Buy Now |
DISTI #
603-181KD05-OTB
|
Mouser Electronics | Varistors 180V 0.4KA MOV Disc 5mm RoHS: Compliant | 0 |
|
$0.0460 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Box |
0 Box |
|
$0.0255 | Buy Now |
DISTI #
181KD05-OTB
|
Avnet Abacus | (Alt: 181KD05-OTB) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |