-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONN TERM BLK 9P GRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10246-ND
|
DigiKey | TERM BLOCK 9POS 30DEG 10MM PCB Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1244 | Buy Now |
DISTI #
651-1819273
|
Mouser Electronics | Pluggable Terminal Blocks SPTA 16/9-10,0-ZB RoHS: Compliant | 0 |
|
$36.0400 | Order Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 9 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 60 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.1 mm RoHS: Compliant | 0 |
|
$34.4200 / $70.2500 | Buy Now |
DISTI #
000000000005384326
|
Sager | Pluggable Terminal Blocks SPTA 16/9-10,0-ZB Min Qty: 50 | 0 |
|
$44.1500 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 500 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 9 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 60 ° - color: green - Pin layout: Zigzag pinning W - Solder pin [P]: 4.1 mm RoHS: Compliant | 0 |
|
$34.4200 / $70.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1819273
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1819273
Phoenix Contact
PCB CONN TERM BLK 9P GRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |