-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONN TERM BLK 4P GRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X9386
|
Newark | Wire-To-Board Terminal Block, 4, 1 Kv, 41 A, 24 Awg, 8 Awg, 6 Mm Rohs Compliant: Yes |Phoenix Contact 1819105 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 / $8.7100 | Buy Now |
DISTI #
277-10229-ND
|
DigiKey | TERM BLOCK 4POS 30DEG 7.5MM PCB Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0796 | Buy Now |
DISTI #
651-1819105
|
Mouser Electronics | Fixed Terminal Blocks SPTA 5/4-7,5-ZB RoHS: Compliant | 50 |
|
$7.4000 / $9.6500 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 30 ° - color: green - Pin layout: linear double pinning - Solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$7.6200 / $10.3700 | Buy Now |
DISTI #
000000000005384311
|
Sager | Fixed Terminal Blocks SPTA 5/4-7,5-ZB Min Qty: 50 | 0 |
|
$9.2600 / $9.9700 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 550 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - pitch: 7.5 mm - number of positions: 4 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 30 ° - color: green - Pin layout: linear double pinning - Solder pin [P]: 4.6 mm RoHS: Compliant | 0 |
|
$7.6200 / $10.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1819105
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1819105
Phoenix Contact
PCB CONN TERM BLK 4P GRN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |