-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 0.3-0.8 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H0301
|
Newark | Faston Rcpt Lp Of 280000 Rohs Compliant: Yes |Amp Te Connectivity 181902-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now |
DISTI #
181902-1-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 5000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1256 | Buy Now |
DISTI #
181902-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.2mm 7.6mm Tin Loose Piece - Bulk (Alt: 181902-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1119 / $0.1226 | Buy Now |
DISTI #
571-181902-1
|
Mouser Electronics | Terminals FASTON RCPT LP OF 280000 RoHS: Compliant | 910 |
|
$0.1190 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1046 | Buy Now |
DISTI #
AMP181902-1
|
Heilind Electronics | FASTON 250 RECEPTACLE 0.3-0.8 | Americas - 0 in Stock |
|
$0.0899 / $0.1204 | Buy Now |
|
Onlinecomponents.com | 250 FASTON,REC.,24-17 AWG,TPBR RoHS: Compliant |
5000 Partner Stock |
|
$0.0908 / $0.1821 | Buy Now |
DISTI #
77830991
|
Verical | Quick Disconnect Terminal 18-22AWG Brass RCP 21.2mm Tin Bag Min Qty: 500 Package Multiple: 500 | Americas - 5000 |
|
$0.1390 | Buy Now |
DISTI #
181902-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 21.2mm 7.6mm Tin Loose Piece - Bulk (Alt: 181902-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.1119 / $0.1226 | Buy Now |
DISTI #
AMP181902-1
|
Interstate Connecting Components | FASTON 250 RECEPTACLE 0.3-0.8 | 0 |
|
$0.0899 / $0.1204 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
181902-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
181902-1
TE Connectivity
FASTON 250 RECEPTACLE 0.3-0.8 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BRASS | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 181902-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 181902-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
737439-3 | FASTON RECEP 6,35 LIF | TE Connectivity | 181902-1 vs 737439-3 |