Part Details for 1819011 by Phoenix Contact
Overview of 1819011 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1819011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1819011
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1,5/ 8-3,5- Z MIXC6 YE..RD RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Terminal Block 8 POS 3.5mm Solder ST Thru-Hole 8A RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
1819011
|
TTI | Fixed Terminal Blocks PTSA 1,5/ 8-3,5- Z MIXC6 YE..RD RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$1.7000 | Buy Now |
Part Details for 1819011
1819011 CAD Models
1819011 Part Data Attributes
|
1819011
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1819011
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |