Part Details for 1817505 by Phoenix Contact
Overview of 1817505 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1817505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817505-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8916 | Buy Now |
DISTI #
651-1817505
|
Mouser Electronics | Pluggable Terminal Blocks FK-MCP 1 5/10-ST-3 81-LR RoHS: Compliant | 0 |
|
$16.6900 | Order Now |
DISTI #
71783870
|
RS | PCB Plug Push-In 3.81mm 16AWG 160V 8A 10 Position | Phoenix Contact 1817505 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.2500 / $23.2100 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$16.3300 / $23.1900 | Buy Now |
DISTI #
000000000004091214
|
Sager | Pluggable Terminal Blocks FK-MCP 1 5/10-ST-3 81-LR Min Qty: 50 | 0 |
|
$18.9500 / $19.6500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$16.3300 / $23.1900 | Buy Now |
Part Details for 1817505
1817505 CAD Models
1817505 Part Data Attributes
|
1817505
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1817505
Phoenix Contact
TERM BLOCK PLUG 10POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |