Part Details for 1817408 by Phoenix Contact
Overview of 1817408 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1817408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817408-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 3.5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.3130 | Buy Now |
DISTI #
651-1817408
|
Mouser Electronics | Pluggable Terminal Blocks FK-MCP1.5/19ST-3.5LR RoHS: Compliant | 0 |
|
$29.3100 | Order Now |
DISTI #
71775894
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 19 Position | Phoenix Contact 1817408 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4800 / $39.2600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$25.9300 / $52.9300 | Buy Now |
DISTI #
000000000005181348
|
Sager | Pluggable Terminal Blocks FK-MCP1.5/19ST-3.5LR Min Qty: 50 | 0 |
|
$33.8700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 19 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$25.9300 / $52.9300 | Buy Now |
Part Details for 1817408
1817408 CAD Models
1817408 Part Data Attributes
|
1817408
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1817408
Phoenix Contact
TERM BLOCK PLUG 19POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |