There are no models available for this part yet.
Overview of 1817372 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1817372 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1817372-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR 3.5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.2720 | Buy Now | |
DISTI #
651-1817372
|
Mouser Electronics | Pluggable Terminal Blocks FK-MCP 1 5/16-ST-3 5-LR RoHS: Compliant | 50 |
|
$25.2700 / $27.5600 | Buy Now | |
DISTI #
71775870
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 16 Position | Phoenix Contact 1817372 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$24.5900 / $35.1200 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$24.7100 / $35.1000 | Buy Now | ||
DISTI #
000000000004091205
|
Sager | Pluggable Terminal Blocks FK-MCP 1 5/16-ST-3 5-LR Min Qty: 50 | 0 |
|
$28.6800 | Buy Now | |
Dynamic Solutions GmbH | Printed-circuit board connector | 2500 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 16 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$24.7100 / $35.1000 | Buy Now |
CAD Models for 1817372 by Phoenix Contact
Part Data Attributes for 1817372 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|