Part Details for 181721-000 by TE Connectivity
Overview of 181721-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181721-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181721-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper Black 600Vac - Bulk (Alt: 181721-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2742 / $0.3003 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Container: Box | 0Box |
|
$0.2790 | Buy Now |
DISTI #
RYC55PC0211-24-0
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-24-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC0211-24-0 RoHS: Compliant | 0 |
|
$0.2701 / $0.5658 | Buy Now |
DISTI #
181721-000
|
Avnet Americas | High Performance Cable 1Conductors 24AWG Tin Plated Copper Black 600Vac - Bulk (Alt: 181721-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2742 / $0.3003 | Buy Now |
DISTI #
RYC55PC0211-24-0
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0211-24-0 | 0 |
|
Buy Now | |
DISTI #
000000000004962646
|
Sager | Hook-up Wire 55PC0211-24-0 Min Qty: 1 | 0 |
|
$0.3046 / $0.3808 | Buy Now |
DISTI #
181721-000
|
Avnet Abacus | High Performance Cable 1Conductors 24AWG Tin Plated Copper Black 600Vac (Alt: 181721-000) RoHS: Compliant Min Qty: 4170 Package Multiple: 1 Lead time: 1 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3206420
|
Farnell | 55PC0211-24-0 RoHS: Compliant Min Qty: 4170 Lead time: 7 Weeks, 0 Days Container: Foot | 0 |
|
$0.7882 | Buy Now |
|
Master Electronics | 55PC0211-24-0 RoHS: Compliant | 0 |
|
$0.2701 / $0.5658 | Buy Now |
Part Details for 181721-000
181721-000 CAD Models
181721-000 Part Data Attributes:
|
181721-000
TE Connectivity
Buy Now
|
Compare Parts:
181721-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |