Part Details for 1816280000 by Weidmüller Interface GmbH & Co. KG
Overview of 1816280000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1816280000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9996
|
Newark | Mf-W 9/5F Mc Ne Ws |Weidmuller 1816280000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: Box | 0 |
|
$44.8100 / $51.6200 | Buy Now |
DISTI #
1816280000-ND
|
DigiKey | TAGS MARKER 9/5MM BLANK 100/CD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$6.5500 / $11.1500 | Buy Now |
DISTI #
1816280000
|
Avnet Americas | MF 9/5F BLANK -BX = 500 EA - Boxed Product (Development Kits) (Alt: 1816280000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Box | 0 |
|
$31.9884 | Buy Now |
DISTI #
470-1816280000
|
Mouser Electronics | Terminal Block Tools & Accessories MF-W 9/5F MC NE WS RoHS: Compliant | 0 |
|
$0.0720 / $0.1010 | Order Now |
|
Onlinecomponents.com | Connector Accessory, Terminal Block Marker RoHS: Compliant |
4000 In Stock 2000 Factory Stock |
|
$0.0664 / $0.1000 | Buy Now |
DISTI #
51634792
|
Verical | Connector Accessory, Terminal Block Marker RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1404 | Americas - 4000 |
|
$0.0926 / $0.1300 | Buy Now |
DISTI #
1816280000
|
Avnet Abacus | MF 9/5F BLANK -BX = 500 EA (Alt: 1816280000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Connector Accessory, Terminal Block Marker RoHS: Compliant |
4000 In Stock 2000 Factory Stock |
|
$0.0664 / $0.1000 | Buy Now |