Part Details for 1816-50F by Techspray
Results Overview of 1816-50F by Techspray
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1816-50F Information
1816-50F by Techspray is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1816-50F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96C6382
|
Newark | No-Clean Green #3 Braid |Techspray 1816-50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.8600 / $58.9100 | Buy Now |
DISTI #
1873-1047-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.075" 50' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
72 In Stock |
|
$44.6000 | Buy Now |
DISTI #
71094889
|
RS | Braid, Desoldering, Pure Rosin, 50 ft., Non-Ionic Flux Mixture (lt 5%), Flux | TechSpray 1816-50F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.8100 / $48.1900 | RFQ |
|
Onlinecomponents.com | No-Clean Desoldering Braid Desoldering Braid RoHS: Compliant |
18 In Stock |
|
$35.9900 / $47.2400 | Buy Now |
DISTI #
67553528
|
Verical | No-Clean Desoldering Braid Desoldering Braid Min Qty: 2 Package Multiple: 1 Date Code: 1505 | Americas - 17 |
|
$48.7890 / $61.4120 | Buy Now |
|
Master Electronics | No-Clean Desoldering Braid Desoldering Braid RoHS: Compliant |
18 In Stock |
|
$35.9900 / $47.2400 | Buy Now |
DISTI #
754SO193
|
Techni-Tool, Inc. | Techspray 1816-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label | 20 |
|
$48.0200 | Buy Now |
DISTI #
754SO193
|
TestEquity LLC | Techspray 1816-50F Solder Wick, No-Clean, 0.075"x50 ft, Size #3, Green Label | 20 |
|
$48.0200 | Buy Now |