Part Details for 1815620000 by Weidmüller Interface GmbH & Co. KG
Overview of 1815620000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1815620000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K9966
|
Newark | Zp 2.5/1An/16 |Weidmuller 1815620000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.5500 / $25.8400 | Buy Now |
DISTI #
1815620000-ND
|
DigiKey | TERM BLOCK PLUG 16POS STR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$14.3069 / $19.0400 | Buy Now |
DISTI #
1815620000
|
Avnet Americas | Conn Modular Terminal Blocks 1 POS ST Cable Mount 20A - Bulk (Alt: 1815620000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$15.0207 / $17.3039 | Buy Now |
DISTI #
470-1815620000
|
Mouser Electronics | Pluggable Terminal Blocks ZP 2.5/1AN/16 RoHS: Compliant | 0 |
|
$14.4400 / $19.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.5800 / $18.8100 | Buy Now |