There are no models available for this part yet.
Overview of 1815428 by RS Pro
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1815428 by RS Pro
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71844807
|
RS | Aluminum Electrolytic Capacitor 4.7uF 63VDC Through Hole 5 x 11mm ANSI | RS PRO 1815428 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 1300 |
|
$0.0210 / $0.0260 | Buy Now |