-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9978-1-ND
|
DigiKey | CONN HEADER 3POS 2.5MM SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
694 In Stock |
|
$0.8287 / $0.9180 | Buy Now |
DISTI #
651-1815206
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0 5/ 3-HHI0- 2 5-SMD WHR44 RoHS: Compliant | 625 |
|
$0.8280 / $0.9200 | Buy Now |
DISTI #
71850669
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 3 Position | Phoenix Contact 1815206 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9100 / $0.9900 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry | 0 |
|
$0.8450 / $1.2330 | Buy Now |
|
ComSIT USA | Barrier Strip Terminal Block RoHS: Compliant | Europe - 2000 |
|
RFQ | |
DISTI #
000000000004091137
|
Sager | Pluggable Terminal Blocks PTSM 0 5/ 3-HHI0- 2 5-SMD WHR44 Min Qty: 500 | 0 |
|
$1.0400 / $1.1200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1500 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry | 0 |
|
$0.8450 / $1.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1815206
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1815206
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |