-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1815125-ND
|
DigiKey | TERM BLOCK HDR 2POS 90DEG 2.5MM Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7110 | Buy Now |
DISTI #
651-1815125
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0 5/ 2-HHI0- 2 5-SMD R24 RoHS: Compliant | 1287 |
|
$0.6410 / $0.6500 | Buy Now |
DISTI #
V99:2348_10651541
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2215 | Americas - 1000 |
|
$0.5755 | Buy Now |
DISTI #
71549765
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 2 Position Combicon Compact Series | Phoenix Contact 1815125 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.9500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry RoHS: Compliant | 0 |
|
$0.6540 / $0.9550 | Buy Now |
DISTI #
61742789
|
Verical | Conn Wire to Board HDR 2 POS 2.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2215 | Americas - 1000 |
|
$0.5755 | Buy Now |
DISTI #
000000000004091129
|
Sager | Pluggable Terminal Blocks PTSM 0 5/ 2-HHI0- 2 5-SMD R24 Min Qty: 500 | 0 |
|
$0.8216 / $0.8848 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 450 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 2 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry RoHS: Compliant | 0 |
|
$0.6540 / $0.9550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1815125
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1815125
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |