-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 6POS 90DEG 2.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1815099-ND
|
DigiKey | TERM BLOCK HDR 6POS 90DEG 2.5MM Min Qty: 500 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2690 | Buy Now |
DISTI #
651-1815099
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0 5/ 6-HHI-2 5-THR R32 RoHS: Compliant | 362 |
|
$1.2600 / $1.6500 | Buy Now |
DISTI #
71549841
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 6 Position Combicon Compact Series | Phoenix Contact 1815099 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.7100 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.5 mm - color: black - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm | 0 |
|
$1.1900 / $1.7000 | Buy Now |
DISTI #
000000000004091126
|
Sager | Pluggable Terminal Blocks PTSM 0 5/ 6-HHI-2 5-THR R32 Min Qty: 500 | 0 |
|
$1.4400 / $1.5000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1815099
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1815099
Phoenix Contact
TERM BLOCK HDR 6POS 90DEG 2.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |