-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 4POS 2.5MM TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9972-1-ND
|
DigiKey | CONN HEADER 4POS 2.5MM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
474 In Stock |
|
$0.6900 / $0.7650 | Buy Now |
DISTI #
651-1815002
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 4-HHI-2,5- THR WH R32 RoHS: Compliant | 686 |
|
$0.6900 / $0.7700 | Buy Now |
DISTI #
71850672
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 4 Position | Phoenix Contact 1815002 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 / $1.0200 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm | 0 |
|
$0.7040 / $1.0270 | Buy Now |
DISTI #
000000000004091117
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 4-HHI-2,5- THR WH R32 Min Qty: 500 | 0 |
|
$0.8682 / $0.9350 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 800 |
|
RFQ | |
DISTI #
3240562
|
Farnell | TERMINAL BLOCK, R/A, SOCKET, 4WAY, TH RoHS: Compliant Min Qty: 500 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.0929 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 4 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm | 0 |
|
$0.7040 / $1.0270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1815002
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1815002
Phoenix Contact
CONN HEADER 4POS 2.5MM TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, HT PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |