-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10069-1-ND
|
DigiKey | TERM BLOCK 2POS Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
313 In Stock |
|
$0.4956 / $0.6100 | Buy Now |
DISTI #
651-1814566
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-V THR WH R44 RoHS: Compliant | 259 |
|
$0.4950 / $0.5900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 90 ° - color: white - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm RoHS: Compliant | 0 |
|
$0.4977 / $0.6008 | Buy Now |
DISTI #
000000000004091073
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-V THR WH R44 Min Qty: 310 | 0 |
|
$0.6230 / $0.6978 | Buy Now |
|
CHIPMALL.COM LIMITED | 1814566/PTSM 0,5/ 2-2,5-V THR WH R44 | 310 |
|
$0.5514 / $0.9063 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 490 |
|
RFQ | |
|
LCSC | P2.5mm Spring Clamp System Terminal Block ROHS | 78 |
|
$0.5451 / $0.9137 | Buy Now |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 90 ° - color: white - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm RoHS: Compliant | 0 |
|
$0.4977 / $0.6008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1814566
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1814566
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |