1814001463
Acmelux Taiwan Inc
Description: Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle

Overview of 1814001463 by Acmelux Taiwan Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1814001463 by Acmelux Taiwan Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1814001463 by Acmelux Taiwan Inc

1814001463
Acmelux Taiwan Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ACMELUX CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
0.40MM SQUARE POST
Board Mounting Option
PEG
Body Breadth
0.135 inch
Body Depth
0.087 inch
Body Length
1.15 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.9116 mm
Rated Current (Signal)
1 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
46
Want to compare parts?
  1. 1814001463
    Acmelux Taiwan Inc
    Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle
    VS

Alternate Parts for 1814001463

This table gives cross-reference parts and alternative options found for 1814001463. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1814001463, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FW-23-05-G-D-433-122-P-TR Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 1814001463 vs FW-23-05-G-D-433-122-P-TR
FW-23-03-L-D-250-090 Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc 1814001463 vs FW-23-03-L-D-250-090
BD040-46-A-E-0165-0250-L-B Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle, Global Connector Technology 1814001463 vs BD040-46-A-E-0165-0250-L-B
BD040-46-B-L-0200-0250-L-E Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology 1814001463 vs BD040-46-B-L-0200-0250-L-E
BD040-46-I-E-0200-0508-L-E Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology 1814001463 vs BD040-46-I-E-0200-0508-L-E
FW-23-05-G-D-300-125-A-P Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 1814001463 vs FW-23-05-G-D-300-125-A-P
FW-23-05-G-D-263-154-A-P-TR Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc 1814001463 vs FW-23-05-G-D-263-154-A-P-TR
BD040-46-A-L-0200-0250-L-B Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology 1814001463 vs BD040-46-A-L-0200-0250-L-B
BD040-46-I-L-0200-0250-L-B Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology 1814001463 vs BD040-46-I-L-0200-0250-L-B
BD040-46-B-E-0200-0508-L-E Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Global Connector Technology 1814001463 vs BD040-46-B-E-0200-0508-L-E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1814001463 by Acmelux Taiwan Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1814001463 by Acmelux Taiwan Inc

Select Manufacturer
Which Manufacturer of 1814001463 would you like to use for your alert(s)?
  • Please alert me when 1814001463 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1814001463 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1814001463 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1814001463 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1814001463.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1814001463 by Acmelux Taiwan Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: