Part Details for 18140 by NSI
Overview of 18140 by NSI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021814-09518T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 18 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
70218-140LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, Press-Fit | |
54122-108181400RLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 18 position, 2.54mm (0.100in) pitch |
Price & Stock for 18140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Wire Connectors B Type. 1000/Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.0400 / $58.9900 | Buy Now |