Part Details for 1813305 by Phoenix Contact
Overview of 1813305 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1813305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1813305-ND
|
DigiKey | HEADER, NOMINAL CURRENT: 8 A, NU Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1790 | Buy Now |
DISTI #
651-1813305
|
Mouser Electronics | Pluggable Terminal Blocks MC 1,5/ 2-G-3,81 P26 THR CP2 RoHS: Compliant | 57 |
|
$1.1000 / $1.2900 | Buy Now |
DISTI #
71833816
|
RS | Pluggable Header 3.81mm 16AWG 160V 8A 2 Position | Phoenix Contact 1813305 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1000 / $1.5800 | RFQ |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS 3.81mm Solder Cardboard RoHS: Compliant | 0 |
|
$1.0900 / $1.5800 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS 3.81mm Solder Cardboard RoHS: Compliant | 0 |
|
$1.0900 / $1.5800 | Buy Now |
Part Details for 1813305
1813305 CAD Models
1813305 Part Data Attributes:
|
1813305
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1813305
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |