1812YA250330JCTSY2
Description: Ceramic Capacitor, Multilayer, Ceramic, C0G, -/+30ppm/Cel TC, 0.000033uF, 1812

Overview of 1812YA250330JCTSY2 by Syfer Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 1812YA250330JCTSY2 by Syfer Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 1812YA250330JCTSY2-ND
DigiKey CAP CER 33PF 250V C0G/NP0 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.3717
$1.3717 Buy Now

CAD Models for 1812YA250330JCTSY2 by Syfer Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812YA250330JCTSY2 by Syfer Technology

1812YA250330JCTSY2
Syfer Technology
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SYFER TECHNOLOGY LTD
Package Description
CHIP
Reach Compliance Code
compliant
Want to compare parts?
  1. 1812YA250330JCTSY2
    Syfer Technology
    Ceramic Capacitor, Multilayer, Ceramic, C0G, -/+30ppm/Cel TC, 0.000033uF, 1812
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812YA250330JCTSY2 by Syfer Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812YA250330JCTSY2 by Syfer Technology

Select Manufacturer
Which Manufacturer of 1812YA250330JCTSY2 would you like to use for your alert(s)?
  • Please alert me when 1812YA250330JCTSY2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812YA250330JCTSY2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812YA250330JCTSY2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812YA250330JCTSY2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812YA250330JCTSY2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812YA250330JCTSY2 by Syfer Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: