Part Details for 1812Y2K50391JXT by Syfer Technology
Overview of 1812Y2K50391JXT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y2K50391JXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y2K50391JXT-ND
|
DigiKey | CAP CER 390PF 2.5KV X7R 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2854 | Buy Now |
Part Details for 1812Y2K50391JXT
1812Y2K50391JXT CAD Models
1812Y2K50391JXT Part Data Attributes
|
1812Y2K50391JXT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y2K50391JXT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2K50391JXT
This table gives cross-reference parts and alternative options found for 1812Y2K50391JXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2K50391JXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812J2K50391JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812J2K50391JXB |
1812Y2K50391JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812Y2K50391JXB |
1812F2K50391JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812F2K50391JXR |
1812H2K50391JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812H2K50391JXT |
1812J2K50391JXR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, X7R, -/+15ppm/Cel TC, 0.00039uF, 1812 | 1812Y2K50391JXT vs 1812J2K50391JXR |
1812H2K50391JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812H2K50391JXB |
1812H2K50391JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812H2K50391JXR |
1812J2K50391JXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812J2K50391JXR |
1812Y2K50391JXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812Y2K50391JXT |
1812A2K50391JXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 2500V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00039uF, Surface Mount, 1812, CHIP | 1812Y2K50391JXT vs 1812A2K50391JXB |