Part Details for 1812Y2000681FFR by Syfer Technology
Overview of 1812Y2000681FFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y2000681FFR
1812Y2000681FFR CAD Models
1812Y2000681FFR Part Data Attributes
|
1812Y2000681FFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y2000681FFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y2000681FFR
This table gives cross-reference parts and alternative options found for 1812Y2000681FFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2000681FFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812A2000681FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2000681FFR vs 1812A2000681FFT |
1812CG681FBB22 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | 1812Y2000681FFR vs 1812CG681FBB22 |
MG43N681F201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1812Y2000681FFR vs MG43N681F201CT |
MG43N681F201CG | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 1812Y2000681FFR vs MG43N681F201CG |
1812H2000681FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2000681FFR vs 1812H2000681FFT |
1812Y2000681FFT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y2000681FFR vs 1812Y2000681FFT |
1812CG681FBB20 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | 1812Y2000681FFR vs 1812CG681FBB20 |
1812CG681FBBB0 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | 1812Y2000681FFR vs 1812CG681FBBB0 |
1812A2000681FFR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y2000681FFR vs 1812A2000681FFR |
1812CG681FBBB2 | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, SURFACE MOUNT, 1812, CHIP | YAGEO Corporation | 1812Y2000681FFR vs 1812CG681FBBB2 |