Part Details for 1812Y2000123KFR by Syfer Technology
Overview of 1812Y2000123KFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y2000123KFR
1812Y2000123KFR CAD Models
1812Y2000123KFR Part Data Attributes
|
1812Y2000123KFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y2000123KFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2000123KFR
This table gives cross-reference parts and alternative options found for 1812Y2000123KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2000123KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812Y2000123KFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000123KFR vs 1812Y2000123KFR |
1812J2000123KAB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000123KFR vs 1812J2000123KAB |
1812H2000123KCBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1812, | 1812Y2000123KFR vs 1812H2000123KCBS02A |
1812Y2000123KFT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000123KFR vs 1812Y2000123KFT |
1812J2000123KAT | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000123KFR vs 1812J2000123KAT |
1812J2000123KFT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000123KFR vs 1812J2000123KFT |
1812Y2000123KAB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | 1812Y2000123KFR vs 1812Y2000123KAB |
1812A2000123KCBS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1812, | 1812Y2000123KFR vs 1812A2000123KCBS02A |
1812J2000123KFB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1812, | 1812Y2000123KFR vs 1812J2000123KFB |
1812A2000123KCTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1812, | 1812Y2000123KFR vs 1812A2000123KCTS02A5 |