Part Details for 1812Y104KCFB by SRT Micro Ceramique
Overview of 1812Y104KCFB by SRT Micro Ceramique
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y104KCFB
1812Y104KCFB CAD Models
1812Y104KCFB Part Data Attributes
|
1812Y104KCFB
SRT Micro Ceramique
Buy Now
Datasheet
|
Compare Parts:
1812Y104KCFB
SRT Micro Ceramique
Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SRT MICROCERAMIQUE | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.5 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | MLCC(X7R)200V-1000V | |
Size Code | 1812 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 3.2 mm |
Alternate Parts for 1812Y104KCFB
This table gives cross-reference parts and alternative options found for 1812Y104KCFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y104KCFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812Y104KXCAT5H | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1812Y104KCFB vs VJ1812Y104KXCAT5H |
VJ1812Y104KFCAR4X | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1812Y104KCFB vs VJ1812Y104KFCAR4X |
201S43W104KV4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812Y104KCFB vs 201S43W104KV4E |
MC1812X7R104K201NB | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Metuchen Capacitors Inc | 1812Y104KCFB vs MC1812X7R104K201NB |
VJ1812Y104KCCAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Vishay Intertechnologies | 1812Y104KCFB vs VJ1812Y104KCCAR |
201S43W104KV6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Johanson Dielectrics Inc | 1812Y104KCFB vs 201S43W104KV6 |
VJ1812Y104KLCAJ2M | CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP | Vishay Vitramon | 1812Y104KCFB vs VJ1812Y104KLCAJ2M |
CR1812X7R104KST | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Quantic UTC | 1812Y104KCFB vs CR1812X7R104KST |
NMC-H1812X7R104K200TRPF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812Y104KCFB vs NMC-H1812X7R104K200TRPF |
CR1812X7R104KS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1812, | Quantic UTC | 1812Y104KCFB vs CR1812X7R104KS |