Part Details for 1812Y1000104MDT by Syfer Technology
Overview of 1812Y1000104MDT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y1000104MDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y1000104MDT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1905 | Buy Now |
Part Details for 1812Y1000104MDT
1812Y1000104MDT CAD Models
1812Y1000104MDT Part Data Attributes
|
1812Y1000104MDT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y1000104MDT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y1000104MDT
This table gives cross-reference parts and alternative options found for 1812Y1000104MDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y1000104MDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-2X7R104M100BB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Murata Manufacturing Co Ltd | 1812Y1000104MDT vs GRM43-2X7R104M100BB |
1812A1000104MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y1000104MDT vs 1812A1000104MDT |
222260415749 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | YAGEO Corporation | 1812Y1000104MDT vs 222260415749 |
1812H1000104MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y1000104MDT vs 1812H1000104MDR |
GMC43X7R104M100NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 1812Y1000104MDT vs GMC43X7R104M100NTTLF |
GMC43X7R104M100NEM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | 1812Y1000104MDT vs GMC43X7R104M100NEM |
CM43X7R104M100AH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP | KYOCERA Corporation | 1812Y1000104MDT vs CM43X7R104M100AH |
GMC43X7R104M100NTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | Cal-Chip Electronics | 1812Y1000104MDT vs GMC43X7R104M100NTM |
1812J1000104MDT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y1000104MDT vs 1812J1000104MDT |
1812Y1000104MDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y1000104MDT vs 1812Y1000104MDR |