Part Details for 1812Y0630823GCT by Syfer Technology
Overview of 1812Y0630823GCT by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y0630823GCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y0630823GCT-ND
|
DigiKey | CAP CER 0.082UF 63V C0G/NP0 1812 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7394 | Buy Now |
Part Details for 1812Y0630823GCT
1812Y0630823GCT CAD Models
1812Y0630823GCT Part Data Attributes
|
1812Y0630823GCT
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y0630823GCT
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.082uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y0630823GCT
This table gives cross-reference parts and alternative options found for 1812Y0630823GCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0630823GCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812A0630823GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630823GCT vs 1812A0630823GCB |
1812F0630823GCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630823GCT vs 1812F0630823GCT |
1812J0630823GCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.082uF, 1812 | Syfer Technology | 1812Y0630823GCT vs 1812J0630823GCT |
1812H0630823GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630823GCT vs 1812H0630823GCB |
1812J0630823GCB | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630823GCT vs 1812J0630823GCB |
1812Y0630823GCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.082uF, 1812 | Syfer Technology | 1812Y0630823GCT vs 1812Y0630823GCR |
1812J0630823GCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630823GCT vs 1812J0630823GCT |
1812F0630823GCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630823GCT vs 1812F0630823GCR |
1812J0630823GCR | Ceramic Capacitor, Multilayer, Ceramic, 63V, C0G, -/+30ppm/Cel TC, 0.082uF, 1812 | Syfer Technology | 1812Y0630823GCT vs 1812J0630823GCR |
1812Y0630823GCT | Ceramic Capacitor, Multilayer, Ceramic, 63V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0630823GCT vs 1812Y0630823GCT |