Part Details for 1812Y0500333MDT by Knowles Corporation
Overview of 1812Y0500333MDT by Knowles Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y0500333MDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
843-1812Y0500333MDT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 VDC 0.033 uF - 55 C+ 125 C 20 % X7R | 0 |
|
$1.0500 / $2.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7650 / $0.8960 | Buy Now |